Direct
Similar
Similar

SML4761AHE3/61 | |
|---|---|
DigiKey Part Number | SML4761AHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4761AHE3/61 |
Description | DIODE ZENER 75V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 56 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 175 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4761AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SML4761AHE3_A/H-ND | $1.59319 | Direct |
| 3SMAJ5946B-TP | MCC (Micro Commercial Components) | 10,990 | 353-3SMAJ5946B-TPCT-ND | $4.03000 | Similar |
| CZRA5946B-G | Comchip Technology | 0 | CZRA5946B-G-ND | $1.14090 | Similar |



