
SML4761A-E3/61 | |
|---|---|
DigiKey Part Number | SML4761A-E3/61GITR-ND - Tape & Reel (TR) SML4761A-E3/61GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML4761A-E3/61 |
Description | DIODE ZENER 75V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 56 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.20100 | $42.01 |
| 100 | $2.70980 | $270.98 |
| 500 | $2.06606 | $1,033.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.70806 | $3,074.51 |
| 3,600 | $1.55693 | $5,604.95 |
| 5,400 | $1.47989 | $7,991.41 |
| 9,000 | $1.39332 | $12,539.88 |
| 12,600 | $1.34205 | $16,909.83 |
| 18,000 | $1.29221 | $23,259.78 |

