DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4752AHE3_A/H

DigiKey Part Number
112-SML4752AHE3_A/HTR-ND - Tape & Reel (TR)
112-SML4752AHE3_A/HCT-ND - Cut Tape (CT)
112-SML4752AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4752AHE3_A/H
Description
DIODE ZENER 33V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,757
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.50600$35.06
100$2.39760$239.76
500$1.88032$940.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$1.57651$2,837.72
3,600$1.33839$4,818.20
5,400$1.30965$7,072.11
9,000$1.28297$11,546.73
Manufacturers Standard Package