
SML4752A-E3/61 | |
---|---|
DigiKey Part Number | SML4752A-E3/61GITR-ND - Tape & Reel (TR) SML4752A-E3/61GICT-ND - Cut Tape (CT) SML4752A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4752A-E3/61 |
Description | DIODE ZENER 33V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 25.1 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.17800 | $31.78 |
100 | $2.16770 | $216.77 |
500 | $1.69968 | $849.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.13312 | $2,039.62 |
3,600 | $1.12901 | $4,064.44 |