
SML4745AHE3_A/I | |
---|---|
DigiKey Part Number | 112-SML4745AHE3_A/ITR-ND - Tape & Reel (TR) 112-SML4745AHE3_A/ICT-ND - Cut Tape (CT) 112-SML4745AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4745AHE3_A/I |
Description | DIODE ZENER 16V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SML4745AHE3_A/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.36700 | $33.67 |
100 | $2.36480 | $236.48 |
500 | $1.88032 | $940.16 |
1,000 | $1.57651 | $1,576.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $1.29734 | $9,730.05 |
15,000 | $1.28297 | $19,244.55 |