Direct
Direct
Similar
Similar
Similar

SML4745HE3/5A | |
|---|---|
DigiKey Part Number | SML4745HE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4745HE3/5A |
Description | DIODE ZENER 16V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4745-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4745-E3/5A-ND | $1.31351 | Direct |
| SML4745HE3_A/I | Vishay General Semiconductor - Diodes Division | 6,359 | 112-SML4745HE3_A/ICT-ND | $7.40000 | Direct |
| CMZ5930B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5930BTR13PBFREETR-ND | $1.83586 | Similar |
| CZRA5930B-G | Comchip Technology | 0 | CZRA5930B-G-ND | $1.14090 | Similar |
| SZ1SMA5930BT3G | onsemi | 15,760 | SZ1SMA5930BT3GOSCT-ND | $9.45000 | Similar |




