
SML4741A-E3/61 | |
|---|---|
DigiKey Part Number | SML4741A-E3/61GITR-ND - Tape & Reel (TR) SML4741A-E3/61GICT-ND - Cut Tape (CT) SML4741A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4741A-E3/61 |
Description | DIODE ZENER 11V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.20100 | $42.01 |
| 100 | $2.70980 | $270.98 |
| 500 | $2.06606 | $1,033.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.70299 | $3,065.38 |
| 3,600 | $1.55222 | $5,587.99 |
| 5,400 | $1.47539 | $7,967.11 |
| 9,000 | $1.38903 | $12,501.27 |
| 12,600 | $1.33788 | $16,857.29 |
| 18,000 | $1.28817 | $23,187.06 |

