Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SML4741-E3/61 | |
|---|---|
DigiKey Part Number | SML4741-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4741-E3/61 |
Description | DIODE ZENER 11V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4741HE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SML4741HE3/61-ND | $0.00000 | Direct |
| CZRA4741-G | Comchip Technology | 0 | CZRA4741-G-ND | $1.44234 | Direct |
| 1SMA5926BT3G | onsemi | 37,864 | 1SMA5926BT3GOSCT-ND | $4.60000 | Similar |
| CZRA5926B-G | Comchip Technology | 0 | CZRA5926B-G-ND | $1.14090 | Similar |
| SMAJ4741AE3/TR13 | Microchip Technology | 0 | SMAJ4741AE3/TR13-ND | $4.52183 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.25789 | $2,264.20 |
| 3,600 | $1.23878 | $4,459.61 |
| 5,400 | $1.19274 | $6,440.80 |
| 9,000 | $1.12635 | $10,137.15 |





