
SML4740AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4740AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4740AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4740AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4740AHE3_A/H |
Description | DIODE ZENER 10V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4740-E3/5A | Vishay General Semiconductor - Diodes Division | 5,560 | SML4740-E3/5AGICT-ND | $6.74000 | Parametric Equivalent |
| SML4740-E3/61 | Vishay General Semiconductor - Diodes Division | 263 | SML4740-E3/61GICT-ND | $6.74000 | Parametric Equivalent |
| SML4740A-E3/5A | Vishay General Semiconductor - Diodes Division | 7,398 | SML4740A-E3/5AGICT-ND | $6.74000 | Parametric Equivalent |
| SML4740A-E3/61 | Vishay General Semiconductor - Diodes Division | 1,978 | SML4740A-E3/61GICT-ND | $6.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.61200 | $46.12 |
| 100 | $2.98690 | $298.69 |
| 500 | $2.28542 | $1,142.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.72067 | $3,097.21 |
| 3,600 | $1.56862 | $5,647.03 |
| 5,400 | $1.49114 | $8,052.16 |
| 9,000 | $1.40403 | $12,636.27 |
| 12,600 | $1.35246 | $17,041.00 |
| 18,000 | $1.30233 | $23,441.94 |

