
SML4740-E3/5A | |
|---|---|
DigiKey Part Number | SML4740-E3/5AGITR-ND - Tape & Reel (TR) SML4740-E3/5AGICT-ND - Cut Tape (CT) SML4740-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4740-E3/5A |
Description | DIODE ZENER 10V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5925B TR13 PBFREE | Central Semiconductor Corp | 4,435 | 1514-CMZ5925BTR13PBFREECT-ND | $11.26000 | Similar |
| SMAJ5925B-TP | MCC (Micro Commercial Components) | 6,960 | 353-SMAJ5925B-TPCT-ND | $4.77000 | Similar |
| SMAZ10-13-F | Diodes Incorporated | 10,724 | SMAZ10-FDICT-ND | $4.60000 | Similar |
| SZ1SMA5925BT3G | onsemi | 3,936 | SZ1SMA5925BT3GOSCT-ND | $9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.19300 | $41.93 |
| 100 | $2.70240 | $270.24 |
| 500 | $2.06014 | $1,030.07 |
| 1,000 | $1.85288 | $1,852.88 |
| 2,000 | $1.67838 | $3,356.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.41859 | $10,639.42 |
| 15,000 | $1.31302 | $19,695.30 |
| 22,500 | $1.25926 | $28,333.35 |
| 37,500 | $1.19885 | $44,956.88 |
| 52,500 | $1.16308 | $61,061.70 |

