


SMF8V0A-E3-08 | |
|---|---|
DigiKey Part Number | SMF8V0A-E3-08GITR-ND - Tape & Reel (TR) SMF8V0A-E3-08GICT-ND - Cut Tape (CT) SMF8V0A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8V0A-E3-08 |
Description | TVS DIODE 8VWM 13.6VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.7A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 706pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF13A-TP | MCC (Micro Commercial Components) | 6,188 | SMF13A-TPMSCT-ND | $3.21000 | Similar |
| SMF16A-TP | MCC (Micro Commercial Components) | 68,285 | SMF16A-TPMSCT-ND | $3.21000 | Similar |
| SMF26A-TP | MCC (Micro Commercial Components) | 219,688 | SMF26A-TPMSCT-ND | $3.21000 | Similar |
| SMF30A-TP | MCC (Micro Commercial Components) | 14,949 | SMF30A-TPMSCT-ND | $3.21000 | Similar |
| SMF33A-TP | MCC (Micro Commercial Components) | 51,802 | SMF33A-TPMSCT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.62300 | $26.23 |
| 100 | $1.66070 | $166.07 |
| 500 | $1.24440 | $622.20 |
| 1,000 | $1.10982 | $1,109.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93854 | $2,815.62 |
| 6,000 | $0.85220 | $5,113.20 |
| 9,000 | $0.80817 | $7,273.53 |
| 15,000 | $0.75869 | $11,380.35 |
| 21,000 | $0.72938 | $15,316.98 |
| 30,000 | $0.70090 | $21,027.00 |


