BZX84C3V6-HE3_A-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39930
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.42212
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.42212
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6-HE3_A-08

DigiKey Part Number
112-BZX84C3V6-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZX84C3V6-HE3_A-08CT-ND - Cut Tape (CT)
112-BZX84C3V6-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6-HE3_A-08
Description
DIODE ZENER 3.6V 300MW SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.13200$21.32
100$1.34760$134.76
500$0.83900$419.50
1,000$0.62119$621.19
2,000$0.58489$1,169.78
5,000$0.47597$2,379.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.35398$5,309.70
30,000$0.34789$10,436.70
45,000$0.34690$15,610.50
75,000$0.30561$22,920.75
Manufacturers Standard Package