


SMF33A-E3-08 | |
|---|---|
DigiKey Part Number | SMF33A-E3-08TR-ND - Tape & Reel (TR) SMF33A-E3-08CT-ND - Cut Tape (CT) SMF33A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A-E3-08 |
Description | TVS DIODE 33VWM 53.3VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.8A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 198pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF33A-TP | MCC (Micro Commercial Components) | 51,802 | SMF33A-TPMSCT-ND | $3.21000 | Direct |
| PTVS33VS1UR,115 | Nexperia USA Inc. | 7,258 | 1727-5871-1-ND | $4.77000 | Similar |
| SMF26A-TP | MCC (Micro Commercial Components) | 169,118 | SMF26A-TPMSCT-ND | $3.21000 | Similar |
| SMF30A-TP | MCC (Micro Commercial Components) | 14,949 | SMF30A-TPMSCT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.08300 | $30.83 |
| 100 | $1.96410 | $196.41 |
| 500 | $1.47988 | $739.94 |
| 1,000 | $1.32358 | $1,323.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12476 | $3,374.28 |
| 6,000 | $1.02455 | $6,147.30 |
| 9,000 | $0.97347 | $8,761.23 |
| 15,000 | $0.91607 | $13,741.05 |
| 21,000 | $0.88207 | $18,523.47 |
| 30,000 | $0.84902 | $25,470.60 |











