


SMF30A-M3-08 | |
|---|---|
DigiKey Part Number | 112-SMF30A-M3-08TR-ND - Tape & Reel (TR) 112-SMF30A-M3-08CT-ND - Cut Tape (CT) 112-SMF30A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A-M3-08 |
Description | TVS DIODE 30VWM 48.4VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 207pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS64VS1UTR,115 | Nexperia USA Inc. | 204 | 1727-PTVS64VS1UTR,115CT-ND | $4.93000 | Similar |
| SMF30A-TP | MCC (Micro Commercial Components) | 14,949 | SMF30A-TPMSCT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.11600 | $31.16 |
| 100 | $1.98470 | $198.47 |
| 500 | $1.49582 | $747.91 |
| 1,000 | $1.33813 | $1,338.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.13747 | $3,412.41 |
| 6,000 | $1.03633 | $6,217.98 |
| 9,000 | $0.98478 | $8,863.02 |
| 15,000 | $0.92684 | $13,902.60 |
| 21,000 | $0.89253 | $18,743.13 |
| 30,000 | $0.85918 | $25,775.40 |

