


SMF28A-M3-08 | |
---|---|
DigiKey Part Number | 112-SMF28A-M3-08TR-ND - Tape & Reel (TR) 112-SMF28A-M3-08CT-ND - Cut Tape (CT) 112-SMF28A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A-M3-08 |
Description | TVS DIODE 28VWM 45.4VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 227pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.28300 | $22.83 |
100 | $1.37120 | $137.12 |
500 | $1.20604 | $603.02 |
1,000 | $0.91142 | $911.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.91156 | $2,734.68 |
6,000 | $0.82839 | $4,970.34 |
9,000 | $0.78601 | $7,074.09 |
15,000 | $0.73837 | $11,075.55 |
21,000 | $0.71015 | $14,913.15 |
30,000 | $0.63225 | $18,967.50 |
75,000 | $0.62609 | $46,956.75 |