DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SMF28A-HM3-08

DigiKey Part Number
112-SMF28A-HM3-08TR-ND - Tape & Reel (TR)
112-SMF28A-HM3-08CT-ND - Cut Tape (CT)
112-SMF28A-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF28A-HM3-08
Description
TVS DIODE 28VWM 45.4VC DO219AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
227pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.11800$21.18
100$1.43690$143.69
500$1.11670$558.35
1,000$0.96069$960.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.95956$2,878.68
6,000$0.87282$5,236.92
9,000$0.82860$7,457.40
15,000$0.77891$11,683.65
21,000$0.74947$15,738.87
30,000$0.66714$20,014.20
Manufacturers Standard Package