Direct
Direct
Similar



SMF24A-E3-08 | |
|---|---|
DigiKey Part Number | SMF24A-E3-08TR-ND - Tape & Reel (TR) SMF24A-E3-08CT-ND - Cut Tape (CT) SMF24A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A-E3-08 |
Description | TVS DIODE 24VWM 38.9VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 244pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF24A-HE3-08 | Vishay General Semiconductor - Diodes Division | 14,562 | SMF24A-HE3-08GICT-ND | $4.28000 | Direct |
| SMF24A-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | SMF24A-HM3-18-ND | $0.00000 | Direct |
| SMF24A | Littelfuse Inc. | 17 | F5823CT-ND | $4.36000 | Direct |
| SMF24A | Diotec Semiconductor | 0 | 4878-SMF24ACT-ND | $2.22000 | Direct |
| SMF24A | Eaton - Electronics Division | 26,312 | 283-SMF24ACT-ND | $3.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49900 | $24.99 |
| 100 | $1.58260 | $158.26 |
| 500 | $1.18374 | $591.87 |
| 1,000 | $1.05490 | $1,054.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82489 | $2,474.67 |
| 6,000 | $0.74831 | $4,489.86 |
| 9,000 | $0.70927 | $6,383.43 |
| 15,000 | $0.66538 | $9,980.70 |
| 21,000 | $0.63939 | $13,427.19 |
| 30,000 | $0.61924 | $18,577.20 |










