


SMF22A-HE3-08 | |
---|---|
DigiKey Part Number | SMF22A-HE3-08GITR-ND - Tape & Reel (TR) SMF22A-HE3-08GICT-ND - Cut Tape (CT) SMF22A-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF22A-HE3-08 |
Description | TVS DIODE 22VWM 35.5VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 271pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.94300 | $19.43 |
100 | $0.93020 | $93.02 |
500 | $0.92198 | $460.99 |
1,000 | $0.91375 | $913.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87380 | $2,621.40 |
6,000 | $0.79346 | $4,760.76 |
9,000 | $0.75251 | $6,772.59 |
15,000 | $0.70648 | $10,597.20 |
21,000 | $0.67921 | $14,263.41 |
30,000 | $0.66152 | $19,845.60 |
75,000 | $0.59455 | $44,591.25 |