29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF18A-E3-08

DigiKey Part Number
SMF18A-E3-08TR-ND - Tape & Reel (TR)
SMF18A-E3-08CT-ND - Cut Tape (CT)
SMF18A-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF18A-E3-08
Description
TVS DIODE 18VWM 29.2VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
6.8A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
320pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS18VS1UR,115Nexperia USA Inc.216,6931727-5319-1-ND$4.77000Similar
SMF16A-TPMCC (Micro Commercial Components)68,255SMF16A-TPMSCT-ND$3.21000Similar
SMF18A_R1_00001Panjit International Inc.8,1533757-SMF18A_R1_00001CT-ND$2.14000Similar
In-Stock: 14,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.08300$30.83
100$1.96410$196.41
500$1.47988$739.94
1,000$1.32358$1,323.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12476$3,374.28
6,000$1.02455$6,147.30
9,000$0.97347$8,761.23
15,000$0.91607$13,741.05
21,000$0.88207$18,523.47
30,000$0.84902$25,470.60
Manufacturers Standard Package