


SMF14A-HE3-08 | |
---|---|
DigiKey Part Number | 112-SMF14A-HE3-08TR-ND - Tape & Reel (TR) 112-SMF14A-HE3-08CT-ND - Cut Tape (CT) 112-SMF14A-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF14A-HE3-08 |
Description | TVS DIODE 14VWM 23.2VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 392pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.43000 | $24.30 |
100 | $1.54200 | $154.20 |
500 | $1.15528 | $577.64 |
1,000 | $1.03048 | $1,030.48 |
2,000 | $0.92526 | $1,850.52 |
5,000 | $0.81120 | $4,056.00 |
10,000 | $0.74063 | $7,406.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.65104 | $19,531.20 |
60,000 | $0.60595 | $36,357.00 |
90,000 | $0.59222 | $53,299.80 |