Similar
Similar



SMCJ90CAHE3_A/H | |
|---|---|
DigiKey Part Number | SMCJ90CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ90CAHE3_A/H |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ90CAHE3_A/H Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC100CA | Taiwan Semiconductor Corporation | 5,980 | 1801-1.5SMC100CACT-ND | $8.63000 | Similar |
| 1.5SMC110CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC110CATR-ND | $1.94945 | Similar |
| SMCJ90CA | Taiwan Semiconductor Corporation | 0 | SMCJ90CAFSTR-ND | $1.94945 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | $3.19487 | $10,862.56 |



