


SMCJ85CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ85CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ85CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ85CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA-E3/9AT |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ85CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 10.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ85CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,743 | SMCJ85CA-E3/57TGICT-ND | $9.26000 | Direct |
| SM15T100CA | STMicroelectronics | 7,774 | 497-6480-1-ND | $13.65000 | Direct |
| SMCJ85CA | Littelfuse Inc. | 1,296 | SMCJ85CALFCT-ND | $7.77000 | Upgrade |
| SMCJ85CA | Taiwan Semiconductor Corporation | 1,107 | SMCJ85CAFSCT-ND | $8.68000 | Upgrade |
| SMCJ85CA | Bourns Inc. | 9,735 | SMCJ85CABCT-ND | $9.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.73900 | $57.39 |
| 100 | $3.74900 | $374.90 |
| 500 | $2.89332 | $1,446.66 |
| 1,000 | $2.61773 | $2,617.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.22549 | $7,789.22 |
| 7,000 | $2.05576 | $14,390.32 |
| 10,500 | $1.96932 | $20,677.86 |
| 17,500 | $1.87218 | $32,763.15 |
| 24,500 | $1.81467 | $44,459.42 |
| 35,000 | $1.75880 | $61,558.00 |

