
SMCJ8.5CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ8.5CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ8.5CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ8.5CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5CA-E3/57T |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.5CA-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $4.71600 | $47.16 |
| 100 | $3.06430 | $306.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.17564 | $1,849.29 |
| 1,700 | $1.97503 | $3,357.55 |
| 2,550 | $1.87281 | $4,775.67 |
| 4,250 | $1.75784 | $7,470.82 |
| 5,950 | $1.68977 | $10,054.13 |
| 8,500 | $1.62359 | $13,800.52 |
| 21,250 | $1.47837 | $31,415.36 |
| 42,500 | $1.47261 | $62,585.92 |

