
SMCJ70CAHE3_A/H | |
---|---|
DigiKey Part Number | 112-SMCJ70CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ70CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ70CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70CAHE3_A/H |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ70CAHE3_A/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.27000 | $12.27 |
10 | $7.75500 | $77.55 |
100 | $5.15900 | $515.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $3.76406 | $3,199.45 |
1,700 | $3.44974 | $5,864.56 |
2,550 | $3.28954 | $8,388.33 |
4,250 | $2.88532 | $12,262.61 |
5,950 | $2.88120 | $17,143.14 |