


SMCJ60CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ60CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ60CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ60CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60CAHE3_A/H |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ60CAHE3_A/H Models |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.36900 | $83.69 |
| 100 | $5.56430 | $556.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $4.05996 | $3,450.97 |
| 1,700 | $3.72095 | $6,325.62 |
| 2,550 | $3.54817 | $9,047.83 |
| 4,250 | $3.35406 | $14,254.76 |
| 5,950 | $3.23913 | $19,272.82 |
| 8,500 | $3.12741 | $26,582.98 |


