
SMCJ6.5CA-E3/9AT | |
---|---|
DigiKey Part Number | 112-SMCJ6.5CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ6.5CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ6.5CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5CA-E3/9AT |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ6.5CA-E3/9AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 133.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.74600 | $47.46 |
100 | $3.08410 | $308.41 |
500 | $2.36936 | $1,184.68 |
1,000 | $2.13913 | $2,139.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.81139 | $6,339.86 |
7,000 | $1.66957 | $11,686.99 |
10,500 | $1.59730 | $16,771.65 |
17,500 | $1.51611 | $26,531.93 |
24,500 | $1.48209 | $36,311.20 |