SMCJ5.0AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.42667
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,748
Unit Price: $3.69000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 50,416
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.29899
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,088
Unit Price: $6.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.50079
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,159
Unit Price: $9.20000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.24963
Datasheet

Similar


Diodes Incorporated
In Stock: 2,984
Unit Price: $8.46000
Datasheet

Similar


STMicroelectronics
In Stock: 19,313
Unit Price: $1.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.10550
Datasheet

Similar


Littelfuse Inc.
In Stock: 6
Unit Price: $5.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 356
Unit Price: $6.98000
Datasheet

Similar


Bourns Inc.
In Stock: 28,914
Unit Price: $4.93000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ5.0AHE3/57T

DigiKey Part Number
SMCJ5.0AHE3/57TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ5.0AHE3/57T
Description
TVS DIODE 5VWM 9.2VC DO214AB
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types