Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ36C-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ36C-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36C-E3/9AT |
Description | TVS DIODE 36VWM 64.3VC DO214AB |
Customer Reference | |
Detailed Description | 64.3V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 8,686 | SMCJ36CA-E3/9ATGICT-ND | $8.96000 | Direct |
| SMCJ36CE3/TR13 | Microchip Technology | 0 | SMCJ36CE3/TR13-ND | $5.19106 | Direct |
| 5.0SMDJ36CA | Littelfuse Inc. | 3,800 | F4122CT-ND | $20.31000 | Similar |
| 5.0SMDJ36CA-T7 | Littelfuse Inc. | 500 | 5.0SMDJ36CA-T7CT-ND | $20.31000 | Similar |
| SMCJ33CA | Littelfuse Inc. | 15,001 | SMCJ33CALFCT-ND | $7.97000 | Similar |







