


SMCJ28CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ28CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ28CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ28CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CAHM3_A/H |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 33A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC33CA | Taiwan Semiconductor Corporation | 3,000 | 1801-1.5SMC33CACT-ND | $8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $8.68200 | $86.82 |
| 100 | $5.78380 | $578.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $4.22885 | $3,594.52 |
| 1,700 | $3.87856 | $6,593.55 |
| 2,550 | $3.70006 | $9,435.15 |
| 4,250 | $3.49944 | $14,872.62 |
| 5,950 | $3.38068 | $20,115.05 |
| 8,500 | $3.26523 | $27,754.45 |

