
SMCJ24CA-E3/9AT | |
---|---|
DigiKey Part Number | 112-SMCJ24CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ24CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ24CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA-E3/9AT |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24CA-E3/9AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.80700 | $28.07 |
100 | $2.30500 | $230.50 |
500 | $2.18148 | $1,090.74 |
1,000 | $2.00861 | $2,008.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.67933 | $5,877.65 |
7,000 | $1.62994 | $11,409.58 |
10,500 | $1.48588 | $15,601.74 |