


SMCJ18CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ18CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ18CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ18CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18CAHE3_A/H |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ18CAHE3_A/H Models |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.21300 | $82.13 |
| 100 | $5.45740 | $545.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $3.97756 | $3,380.93 |
| 1,700 | $3.64411 | $6,194.99 |
| 2,550 | $3.47418 | $8,859.16 |
| 4,250 | $3.28322 | $13,953.68 |
| 5,950 | $3.17018 | $18,862.57 |
| 8,500 | $3.06028 | $26,012.38 |

