Direct
Similar
Similar
Similar
Similar



SMCJ18-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ18-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ18-E3/9AT |
Description | TVS DIODE 18VWM 32.2VC DO214AB |
Customer Reference | |
Detailed Description | 32.2V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ18A-E3/9AT | Vishay General Semiconductor - Diodes Division | 4,597 | 112-SMCJ18A-E3/9ATCT-ND | $8.39000 | Direct |
| 5.0SMDJ18A | Littelfuse Inc. | 8,565 | 5.0SMDJ18ACT-ND | $20.31000 | Similar |
| SMCJ18AE3/TR13 | Microchip Technology | 0 | SMCJ18AE3/TR13-ND | $4.81122 | Similar |
| SMDJ18A | Littelfuse Inc. | 17,577 | SMDJ18ACT-ND | $13.15000 | Similar |
| SMLJ18A | Bourns Inc. | 4,631 | SMLJ18ABCT-ND | $13.89000 | Similar |






