
SMCJ14AHE3_A/I | |
---|---|
DigiKey Part Number | 112-SMCJ14AHE3_A/ITR-ND - Tape & Reel (TR) 112-SMCJ14AHE3_A/ICT-ND - Cut Tape (CT) 112-SMCJ14AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ14AHE3_A/I |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.29000 | $62.90 |
100 | $4.14490 | $414.49 |
500 | $3.22118 | $1,610.59 |
1,000 | $2.92377 | $2,923.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $2.50079 | $8,752.76 |
7,000 | $2.31779 | $16,224.53 |
10,500 | $2.22459 | $23,358.19 |
17,500 | $2.17591 | $38,078.43 |