


SMCJ14A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ14A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ14A-E3/57TGICT-ND - Cut Tape (CT) SMCJ14A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ14A-E3/57T |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ14A-R | Bourns Inc. | 3,000 | 118-5.0SMDJ14A-RCT-ND | $20.72000 | Similar |
| SMCJ14A | Bourns Inc. | 15,594 | SMCJ14ABCT-ND | $7.65000 | Similar |
| SMLJ14A | Bourns Inc. | 10,386 | 118-SMLJ14ACT-ND | $13.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.24500 | $52.45 |
| 100 | $3.41270 | $341.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.42573 | $2,061.87 |
| 1,700 | $2.20307 | $3,745.22 |
| 2,550 | $2.08952 | $5,328.28 |
| 4,250 | $1.96192 | $8,338.16 |
| 5,950 | $1.88634 | $11,223.72 |
| 8,500 | $1.81287 | $15,409.40 |

