Direct



SMCJ130CAHM3/I | |
|---|---|
DigiKey Part Number | SMCJ130CAHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ130CAHM3/I |
Description | TVS DIODE 130VWM 209VC DO214AB |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ130CAHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ130CAHM3_A/I-ND | $3.98825 | Direct |


