
SMCG5.0A-E3/57T | |
---|---|
DigiKey Part Number | SMCG5.0A-E3/57TGITR-ND - Tape & Reel (TR) SMCG5.0A-E3/57TGICT-ND - Cut Tape (CT) SMCG5.0A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG5.0A-E3/57T |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.03300 | $50.33 |
100 | $4.60390 | $460.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $3.90022 | $3,315.19 |
1,700 | $3.86738 | $6,574.55 |
2,550 | $3.81399 | $9,725.67 |
5,950 | $3.78345 | $22,511.53 |
8,500 | $3.76166 | $31,974.11 |