
SMCG40A-E3/57T | |
|---|---|
DigiKey Part Number | SMCG40A-E3/57TGITR-ND - Tape & Reel (TR) SMCG40A-E3/57TGICT-ND - Cut Tape (CT) SMCG40A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG40A-E3/57T |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40A-TR | STMicroelectronics | 8,869 | 497-7900-1-ND | $9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $11.83100 | $118.31 |
| 100 | $8.01190 | $801.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $5.96368 | $5,069.13 |
| 1,700 | $5.50260 | $9,354.42 |
| 2,550 | $5.26773 | $13,432.71 |
| 4,250 | $5.00382 | $21,266.24 |
| 5,950 | $4.84756 | $28,842.98 |
| 8,500 | $4.69573 | $39,913.71 |


