


BZT52C24-G3-08 | |
---|---|
DigiKey Part Number | 112-BZT52C24-G3-08TR-ND - Tape & Reel (TR) 112-BZT52C24-G3-08CT-ND - Cut Tape (CT) 112-BZT52C24-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24-G3-08 |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.62200 | $16.22 |
100 | $0.94420 | $94.42 |
500 | $0.64538 | $322.69 |
1,000 | $0.48569 | $485.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38690 | $1,160.70 |
6,000 | $0.29635 | $1,778.10 |
9,000 | $0.23873 | $2,148.57 |
15,000 | $0.23358 | $3,503.70 |