Direct
Upgrade
Upgrade

SMCG22CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCG22CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG22CA-E3/9AT |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 42.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG22CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG22CAHE3/57T-ND | $6.96361 | Direct |
| SMCG22CA-HR | Littelfuse Inc. | 0 | SMCG22CA-HR-ND | $146.23582 | Upgrade |
| SMCG22CA-HRA | Littelfuse Inc. | 0 | SMCG22CA-HRA-ND | $132.94165 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $6.34575 | $22,210.12 |



