
SMCG15CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCG15CA-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG15CA-E3/57T |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 61.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG15CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG15CA-M3/9AT-ND | $7.10035 | Direct |
| SMCG15CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG15CAHE3/57T-ND | $7.31051 | Direct |
| SMCJ15CA-TR | STMicroelectronics | 715 | 497-6518-1-ND | $9.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $6.94842 | $11,812.31 |



