


SMC5K43A-M3/H | |
|---|---|
DigiKey Part Number | SMC5K43A-M3/HGITR-ND - Tape & Reel (TR) SMC5K43A-M3/HGICT-ND - Cut Tape (CT) SMC5K43A-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K43A-M3/H |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 72A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $11.68300 | $116.83 |
| 100 | $7.90500 | $790.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $5.87953 | $4,997.60 |
| 1,700 | $5.42358 | $9,220.09 |
| 2,550 | $5.19135 | $13,237.94 |
| 4,250 | $4.93039 | $20,954.16 |
| 5,950 | $4.77590 | $28,416.60 |
| 8,500 | $4.62580 | $39,319.30 |

