
SMC5K22A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K22A-M3/IGITR-ND - Tape & Reel (TR) SMC5K22A-M3/IGICT-ND - Cut Tape (CT) SMC5K22A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K22A-M3/I |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 141A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $7.14700 | $71.47 |
| 100 | $4.82580 | $482.58 |
| 500 | $3.77412 | $1,887.06 |
| 1,000 | $3.43799 | $3,437.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.90443 | $10,165.51 |
| 7,000 | $2.65151 | $18,560.57 |


