


SMC5K20A-M3/H | |
|---|---|
DigiKey Part Number | SMC5K20A-M3/HGITR-ND - Tape & Reel (TR) SMC5K20A-M3/HGICT-ND - Cut Tape (CT) SMC5K20A-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K20A-M3/H |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 154.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 154.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $14.65100 | $146.51 |
| 100 | $10.03020 | $1,003.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $7.55942 | $6,425.51 |
| 1,700 | $7.00341 | $11,905.80 |
| 2,550 | $6.72025 | $17,136.64 |
| 4,250 | $6.40211 | $27,208.97 |
| 5,950 | $6.21380 | $36,972.11 |
| 8,500 | $6.06367 | $51,541.19 |

