


SMC5K12CA-M3/H | |
---|---|
DigiKey Part Number | 112-SMC5K12CA-M3/HTR-ND - Tape & Reel (TR) 112-SMC5K12CA-M3/HCT-ND - Cut Tape (CT) 112-SMC5K12CA-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K12CA-M3/H |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 251A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 251A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $5.33400 | $53.34 |
100 | $4.47000 | $447.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $3.64571 | $3,098.85 |