SMC5K10A-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.39005
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.49771
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,266
Unit Price: $21.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $17.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $17.45000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8
Unit Price: $19.26000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.56000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $6.43125
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,759
Unit Price: $17.37000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $277.83000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.56000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: $33.09000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K10A-M3/I

DigiKey Part Number
SMC5K10A-M3/IGITR-ND - Tape & Reel (TR)
SMC5K10A-M3/IGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMC5K10A-M3/I
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17V Clamp 294.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
294.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.20000$17.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$6.07110$21,248.85
Manufacturers Standard Package