


SMC3K26CAHM3_A/I | |
---|---|
DigiKey Part Number | 112-SMC3K26CAHM3_A/ITR-ND - Tape & Reel (TR) 112-SMC3K26CAHM3_A/ICT-ND - Cut Tape (CT) 112-SMC3K26CAHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K26CAHM3_A/I |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.27000 | $15.27 |
10 | $9.72200 | $97.22 |
100 | $6.53920 | $653.92 |
500 | $5.17654 | $2,588.27 |
1,000 | $4.77388 | $4,773.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $4.11505 | $14,402.68 |
7,000 | $3.90023 | $27,301.61 |