DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SMC3K15CAHM3_A/H

DigiKey Part Number
112-SMC3K15CAHM3_A/HTR-ND - Tape & Reel (TR)
112-SMC3K15CAHM3_A/HCT-ND - Cut Tape (CT)
112-SMC3K15CAHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC3K15CAHM3_A/H
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.88000$9.88
10$8.08400$80.84
100$6.28270$628.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$3.82788$3,253.70
1,700$3.70440$6,297.48
Manufacturers Standard Package