


SMC3K110CAHM3_A/H | |
---|---|
DigiKey Part Number | 112-SMC3K110CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMC3K110CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMC3K110CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K110CAHM3_A/H |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $8.29300 | $82.93 |
100 | $5.81340 | $581.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $3.90022 | $3,315.19 |