Direct
Direct
Similar
Similar

SMBZ5945B-E3/5B | |
|---|---|
DigiKey Part Number | SMBZ5945B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5945B-E3/5B |
Description | DIODE ZENER 68V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 51.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 120 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5945BT3G | onsemi | 12,565 | 1SMB5945BT3GOSCT-ND | $4.44000 | Direct |
| SZ1SMB5945BT3G | onsemi | 1,632 | 488-SZ1SMB5945BT3GCT-ND | $9.37000 | Direct |
| SMBJ4760A/TR13 | Microchip Technology | 0 | SMBJ4760A/TR13-ND | $6.33053 | Similar |
| SMBJ4760AE3/TR13 | Microchip Technology | 0 | SMBJ4760AE3/TR13-ND | $3.04196 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.30858 | $4,187.46 |
| 6,400 | $1.19781 | $7,665.98 |
| 9,600 | $1.14138 | $10,957.25 |
| 16,000 | $1.07795 | $17,247.20 |
| 22,400 | $1.04040 | $23,304.96 |
| 32,000 | $1.00390 | $32,124.80 |
| 80,000 | $0.98658 | $78,926.40 |



