
SMBZ5930B-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBZ5930B-E3/52TR-ND - Tape & Reel (TR) 112-SMBZ5930B-E3/52CT-ND - Cut Tape (CT) 112-SMBZ5930B-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5930B-E3/52 |
Description | DIODE ZENER 16V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMB5930BT3G | onsemi | 3,331 | SZ1SMB5930BT3GOSCT-ND | $9.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.96300 | $39.63 |
| 100 | $2.55200 | $255.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.82156 | $1,366.17 |
| 1,500 | $1.64337 | $2,465.05 |
| 2,250 | $1.55251 | $3,493.15 |
| 3,750 | $1.45032 | $5,438.70 |
| 5,250 | $1.38979 | $7,296.40 |
| 7,500 | $1.33093 | $9,981.98 |

